AD9115-DPG2-EBZ, Evaluation Board using AD9115 Dual Low Power, 10-Bit TxDAC Digital to Analog Converter
使用 Analog Devices 的 AD9115BCPZ 的参考设计
Image
1 / 1
依据最终产品
- Arbitrary Waveform Generator
- Femto Base Station
- Portable
- Portable Medical Instrumentation
- Ultrasound Imaging
- Vector Signal Generator
- Wireless Infrastructure
说明
- AD9115-DPG2-EBZ, Evaluation Board using AD9115 Dual Low Power, 10-Bit TxDAC Digital to Analog Converter that provide a sample rate of 125 MSPS. The TxDAC converter are optimized for the transmit signal path of communication systems. The device shares the same interface, package, and pinout, providing an upward or downward component selection path based on performance, resolution, and cost. The flexible power supply operating range of 1.8 V to 3.3 V
主要特色
-
DAC Resolution10 Bit
-
DAC Sampling Rate125M SPS
-
Number of Channels2CH
Featured Parts (12)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SY89833LMG | Microchip Technology | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tube | 买入 | |
|
|
ABM3B-20.000MHZ-10-1-U-T | Abracon | Crystals | Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R | 买入 | |
|
|
ADL5375-05ACPZ-R7 | Analog Devices | RF Modulators/Demodulators | Quadrature Mod 24-Pin LFCSP EP T/R | 买入 | |
|
|
ADA4841-2YRMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin MSOP Tube | 买入 | |
|
|
AD9512BCPZ | Analog Devices | Clock Buffers and Drivers | Clock Divider Buffer 5-OUT 2-IN 1:5 48-Pin LFCSP EP Tray | 买入 | |
|
|
74AVC1T45DCKR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |
|
|
SN74AVC1T45DCKR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |
|
|
ADA4857-2YCPZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±5.25V/10.5V 16-Pin LFCSP EP T/R | 买入 | |
|
|
ADG3304BRUZ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | 买入 | |
|
|
SN74AVC1T45DCKR-649170601 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |
|
|
PIC18F4550-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin QFN EP Tube | 买入 | |
|
|
AD9115BCPZ | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH Segment 10-bit 40-Pin LFCSP EP Tray | 买入 | |