AD8369-EVAL, Evaluation Board for AD8369ARU Digitally Controlled VGA LF to 600 MHz
使用 Analog Devices 的 AD8369 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Cell Basestation
- Cellular Phone
- Medical and Healthcare
- Modems
- Wireless Data Access Card
说明
- AD8369-EVAL, Evaluation Board for AD8369ARU Digitally Controlled VGA LF to 600 MHz. AD8369-EVAL is a fully populated, 4-layer, FR4-based evaluation board designed to allow easy evaluation of all features of the AD8369 DVGA. The evaluation board contains by passable transformers to allow single ended or differential inputs, and a 25 pin D-Sub connector for external digital control of the on chip SPI port or parallel interface
主要特色
-
Number of SuppliesSingle
-
Supply Voltage4.5 to 5.5 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8369ARUZ-REEL7 | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single 5.5V 16-Pin TSSOP T/R | 买入 | |
|
|
AD8369ARUZ | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single 5.5V 16-Pin TSSOP Tube | 买入 | |