AD8348-EVAL, Evaluation Board for AD8348, 50 MHz to 1000 MHz Quadrature Demodulator
使用 Analog Devices 的 AD8348 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Broadband Access
- Cell Basestation
- Instrumentation and Measurement
- Satellite Radio
说明
- AD8348-EVAL, Evaluation Board for AD8348, 50 MHz to 1000 MHz Quadrature Demodulator. The AD8348-EVAL is a fully populated, 4-layer, FR4-based evaluation board designed to allow easy evaluation of all features of the AD8348. The evaluation board integrates a prototype area for a filter design at the mixer outputs, SMA connectors to and from AD8348 with optimized trace routing for improved signal integrity and requires only a single supply within the range of 2.7V to 5.5V
主要特色
-
Operating Frequency50 to 1000 MHz
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8348ARUZ | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 75MHz 28-Pin TSSOP Tube | 买入 | |
|
|
AD8348ARUZ-REEL7 | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 75MHz 28-Pin TSSOP T/R | 买入 | |