AD8346-EVAL, Evaluation Board for AD8346, 800 MHz to 2500 MHz Quadrature Modulator
使用 Analog Devices 的 AD8346 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Cell Basestation
- Cellular Phone
- Wireless LAN
说明
- AD8346-EVAL, Evaluation Board for AD8346, 800 MHz to 2500 MHz Quadrature Modulator. The AD8346-EVAL is 4-layer, FR4-based evaluation board. for normal operation, it requires a 5V/200 mA power supply which should be connected to the clip leads labeled VPOS and GND. The LO and baseband inputs (which should be biased at 1.2V) are applied to edge-mounted SMA-type RF connectors (labeled LO, IP, IN, QP and QN). The AD8346 output is available at the SMA connector labeled VOUT
主要特色
-
Operating Frequency800 to 2500 MHz
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8346ARUZ-REEL | Analog Devices | RF Modulators/Demodulators | Quadrature Mod 70MHz 16-Pin TSSOP T/R | 买入 | |
|
|
AD8346ARUZ | Analog Devices | RF Modulators/Demodulators | Quadrature Mod 70MHz 16-Pin TSSOP Tube | 买入 | |
|
|
AD8346ARUZ-REEL7 | Analog Devices | RF Modulators/Demodulators | Quadrature Mod 70MHz 16-Pin TSSOP T/R | 买入 | |