AD8341-EVALZ, Evaluation Board based on AD8341 1.5 to 2.4 GHz RF Vector Modulator
使用 Analog Devices 的 AD8341 的参考设计
Image
1 / 2
依据最终产品
- Base-Station Power-Amplifier Linearization
- Radar System
- Smart Antenna System
说明
- AD8341-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4-based designed to allow easy evaluation of all features of the AD8341. RF input, baseband input and RF output SMA connections with single ended setups are featured. There is an option of full differential signaling on the baseband inputs at card edge if the user desires. Access to the +5 V/125 mA supply is achieved with clip leads to the VP and GND test points, it has a range from +4.75 to +5.25 V
主要特色
-
Operating Frequency1500 to 2400 MHz
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8341ACPZ-WP | Analog Devices | RF Modulators/Demodulators | Vector Mod 230MHz 24-Pin LFCSP EP Tray | 买入 | |
|
|
AD8341ACPZ-REEL7 | Analog Devices | RF Modulators/Demodulators | Vector Mod 230MHz 24-Pin LFCSP EP T/R | 买入 | |