AD8339-EVALZ, Evaluation Board based on AD8339 50-MHz I/Q Demodulator
使用 Analog Devices 的 AD8339 的参考设计
Image
1 / 4
依据最终产品
- Communication Receiver
- Medical Imaging
- Radar System
- Smart Antenna System
说明
- AD8339-EVALZ, Evaluation Board for the AD83391 is a quad I/Q demodulator configured to be driven by a low noise preamplifier with differential outputs. It is optimized for the LNA in the AD8332/AD8334/AD8335 family of VGAs. The part consists of four identical I/Q demodulators with a 4× local oscillator (LO) input that divides the signal and generates the necessary 0 - 90 degree phases of the internal LO that drive the mixers. The four I/Q demodulators can be used independently of each other (assuming that a common LO is acceptable) because each has a separate RF input
Featured Parts (10)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8334ACPZ | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Quad 5.5V 64-Pin LFCSP EP Tray | 买入 | |
|
|
AD8021ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N T/R | 买入 | |
|
|
24LC00/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 128-bit 16 x 8 3.3V/5V 8-Pin PDIP Tube | 买入 | |
|
|
AD8334ACPZ-REEL | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Quad 5.5V 64-Pin LFCSP EP T/R | 买入 | |
|
|
AD8334ACPZ-REEL7 | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Quad 5.5V 64-Pin LFCSP EP T/R | 买入 | |
|
|
AD8021ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N T/R | 买入 | |
|
|
AD8021ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N Tube | 买入 | |
|
|
AD8021ARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin MSOP T/R | 买入 | |
|
|
AD8021ARMZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin MSOP T/R | 买入 | |
|
|
AD8021ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin MSOP Tube | 买入 | |