AD8336-EVALZ, Evaluation Board based on AD8336 SP Amplifier
使用 Analog Devices 的 AD8336ACPZ 的参考设计
Image
1 / 1
依据最终产品
- AGC System
- Industrial Process Measurement and Control
- Receivers
- Signal Processing
- Ultrasound System
- Video Processing
说明
- The AD8336 is a low noise, single-ended, linear in dB, general-purpose variable gain amplifier, usable over a large range of supply voltages. It features an uncommitted preamplifier with a usable gain range of 6 dB to 26 dB. The VGA gain range is 0 dB to 60 dB, with absolute gain limits of -26 dB to +34 dB. When the preamplifier gain is adjusted for 12 dB, the combined 3 dB bandwidth of the preamplifier and VGA is 100 MHz, and the amplifier is fully usable to 80 MHz. With ±5 V supplies, the maximum output swing is 7 V p-p
主要特色
-
Gain-14 to +46 dB
-
Number of SuppliesDual
-
Supply Voltage±3 to ±12 V
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8336ACPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single ±12V 16-Pin LFCSP EP T/R | 买入 | |
|
|
AD8336ACPZ-WP | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single ±12V 16-Pin LFCSP EP Tray | 买入 | |
|
|
AD8336ACPZ-RL | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single ±12V 16-Pin LFCSP EP T/R | 买入 | |