AD8333-EVAL, Evaluation Board based on AD8333 50-MHz I/Q Demodulator
使用 Analog Devices 的 AD8333ACPZ-WP 的参考设计
Image
1 / 2
依据最终产品
- Communication Receiver
- Medical Imaging
- Radar System
- Smart Antenna System
说明
- AD8333-EVAL, Evaluation Board enables the user to quickly become familiar with the operating characteristics and features of the AD8333 dual I/Q demodulator and phase shifter. Jumpers provide a convenient means for exercising the user selectable features of the AD8333. The board is tested prior to shipment and shipped with the phase-encoding bits set to 0000 (no phase shift) for both channels. The LNA is set up for a 50 Ohm source and the VGA sections of the AD8332 are disabled. Test points are provided along the signal path to facilitate signal tracing
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8021ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N Tube | 买入 | |
|
|
AD8333ACPZ-WP | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 32-Pin LFCSP EP Tray | 买入 | |