AD8316ACP-EVALZ, Evaluation Board for AD8316, 0.1GHz to 2.5GHz, 70dB Logarithmic Detector/Controller
使用 Analog Devices 的 AD8316ACP 的参考设计
Image
1 / 1
依据最终产品
- Satellite Radio
- Wireless
- Wireless Headset
说明
- AD8316ACP-EVALZ, Evaluation Board for AD8316, 0.1GHz to 2.5GHz, 70dB Logarithmic Detector/Controller. The board is powered by a single supply in the 2.7V to 5.5V range. The power supply is decoupled by a single 0.1 mF capacitor
主要特色
-
Operating Frequency100 to 2500 MHz
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8031ARTZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 5-Pin SOT-23 T/R | 买入 | |
|
|
AD8031ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube | 买入 | |
|
|
AD8031ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R | 买入 | |
|
|
AD8031ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R | 买入 | |
|
|
AD8031ARTZ-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 5-Pin SOT-23 T/R | 买入 | |