AD8314ACP-EVALZ, Evaluation Board for AD8314, 100MHz to 2.7GHz, 45dB RF Detector/Controller
使用 Analog Devices 的 AD8314ACP 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Cellular Phone
- Instrumentation and Measurement
说明
- AD8314ACP-EVALZ, Evaluation Board for AD8314, 100MHz to 2.7GHz, 45dB RF Detector. The AD8314ACP-EVALZ is a fully populated, 4layer, FR4-based evaluation board. for normal operation, it requires a 2.7V to 5V/10 mA power supply. The power supply should be connected to the vector pins leads labeled VPOS and GND. The RF input signal is applied to the edge-mounted SMA type RF connector (INPUT). The setpoint input signal is applied to the edge-mounted SMA type connector (VSET). The detector output signals are accessible via the edge-mounted SMA connectors (V_UP, V_DN). The circuit board can accommodate configuration in measurement mode and controller mode depending on the status of jumper (LK1)
主要特色
-
Operating Frequency100 to 2700 MHz
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8314ACPZ-RL7 | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Single 5.5V 8-Pin LFCSP EP T/R | 买入 | |