AD8312-EVALZ, Evaluation Board for AD8312, 50MHz to 3.5GHz, 45dB RF Detector
使用 Analog Devices 的 AD8312ACBZ 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Cellular Phone
- Handsets
- Instrumentation and Measurement
说明
- AD8312-EVALZ, Evaluation Board for AD8312, 50MHz to 3.5GHz, 45dB RF Detector. The AD8312-EVALZ is a fully populated, 4-layer, FR4-based evaluation board. for normal operation, it requires a 2.7V to 5V @ 10mA power supply. The power supply should be connected to the pins labeled VPOS and GND. The RF input signal is applied to the edge-mounted SMA type RF connector (RFIN). The detector output signal is accessible via the SMA connector labeled VOUT
主要特色
-
Operating Frequency50 to 3500 MHz
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8312ACBZ-P7 | Analog Devices | RF Detectors | RF Detector 50MHz to 3500MHz 6-Pin WLCSP T/R | 买入 | |
|
|
AD8312ACBZ-P2 | Analog Devices | RF Detectors | RF Detector 50MHz to 3500MHz 6-Pin WLCSP T/R | 买入 | |