AD8177-EVALZ, Evaluation Board based on AD8177 Triple Video Crosspoint Switch
使用 Analog Devices 的 AD8177 的参考设计
Image
1 / 25
依据最终产品
- KVM
- Professional Video
- RGB Video Switching
说明
- AD8177-EVALZ, Evaluation Board for the AD8177 is a high speed, triple 16 × 9 video Crosspoint switch matrixes with a gain of 2 and 4, respectively. The AD8177 supports 1600 × 1200 RGB displays at a 85 Hz refresh rate. The AD8177 has a 500 MHz bandwidth, 1800 V/us slew rate, -88 dB crosstalk, and -94 dB isolation (at 5 MHz). The AD8177 supports two modes of operation: differential in to differential out mode with sync on common-mode (CM) signaling passed through the switch and differential in to differential out mode with CM signaling removed through the switch. The output CM and black level can be conveniently set via external pins. The outputs can be single ended in conjunction with decoded H and V outputs to drive a monitor directly
主要特色
-
Video Interface TypeRGBHV
-
Gain2 dB
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8147ACPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp Differential Driver Amplifier Triple ±5.5V 24-Pin LFCSP EP T/R | 买入 | |
|
|
ADR280ARTZ-REEL7 | Analog Devices | Voltage References | V-Ref Fixed 1.2V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
ADA4861-3YRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Triple High Speed Amplifier ±6V/12V 14-Pin SOIC N Tube | 买入 | |
|
|
AD8003ACPZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Triple High Speed Amplifier ±5V/10V 24-Pin LFCSP EP T/R | 买入 | |
|
|
AD8147ACPZ-RL | Analog Devices | Special Purpose Amplifiers | SP Amp Differential Driver Amplifier Triple ±5.5V 24-Pin LFCSP EP T/R | 买入 | |