AD8143-EVALZ, Evaluation Board for the AD8143 High Speed, Triple Differential Receivers with Comparators
使用 Analog Devices 的 AD8143ACPZ 的参考设计
Image
1 / 3
依据最终产品
- Automotive and Transportation
说明
- AD8143-EVALZ, Evaluation Board for the AD8143 High Speed, Triple Differential Receivers with Comparators. The AD8143 and AD8145 are triple, low cost, differential to single-ended receivers, specifically designed for receiving red, green and blue (RGB) signals over a twisted pair cable or differential printed circuit board (PCB) traces. These products can also receive any type of analog signal or high speed data transmission. Two auxiliary comparators with hysteresis are provided on both products to decode video sync signals encoded on the received common-mode voltages. These comparators receive digital signals or can be used as general-purpose comparators
主要特色
-
Number of Channels3
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NL27WZ16DFT2G | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SC-88 T/R | 买入 | |
|
|
AD8143ACPZ-REEL7 | Analog Devices | Video Amplifiers | Video Amp Triple ±12V 24V 32-Pin LFCSP EP T/R | 买入 | |
|
|
AD8143ACPZ-REEL | Analog Devices | Video Amplifiers | Video Amp Triple ±12V 24V 32-Pin LFCSP EP T/R | 买入 | |