AD8112-EVALZ, Evaluation Board for the AD8112 Analog CrossPoint Switch
使用 Analog Devices 的 AD8112JSTZ 的参考设计
Image
1 / 4
依据最终产品
- Audio-Video Device
- Digital Video Router
- Telecommunication System
- Video Communications System
- Video Conferencing
说明
- AD8112-EVALZ, Evaluation Board for the AD8112 Analog CrossPoint Switch. The AD8112 is a low cost, 16 + 8 fully buffered CrossPoint switch matrix. The AD8112 operates on voltage supplies of ±12 V for audio applications and of ±5 V for video applications, offering a -3 dB signal bandwidth greater than 60 MHz and channel switch times of less than 60 ns with 0.1% settling for use in both analog and digital audio. The AD8112 has gain of +2
主要特色
-
Switching Frequency60000 KHz
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8112JSTZ | Analog Devices | Analog Crosspoint Switches | Analog Audio/Video 16 x 8 100-Pin LQFP Tray | 买入 | |