AD6672-250EBZ, Evaluation Board using AD6672BCPZ-250, 11-bit, 250 MSPS analog-to-digital converter, SPI interface for setup and control External
使用 Analog Devices 的 AD6672BCPZ-250 的参考设计
Image
1 / 7
相关文件
依据最终产品
- Active Antenna
- AV Receiver
- Communications and Telecom
- Digital Radio
- Software Defined Radio
- Ultrasound Imaging
- WiMAX/Wireless Broadband
说明
- AD6672-250EBZ, Evaluation Board using AD6672BCPZ-250, 11-bit, 250 MSPS analog-to-digital converter, SPI interface for setup and control External. This Evaluation board, which provides all of the support circuitry required to operate the AD9642, in their various modes and configurations. The application software used to interface with the devices
主要特色
-
ADC Resolution11 Bit
-
ADC Sampling Rate250M SPS
-
Number of Channels1CH
Featured Parts (15)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-88 T/R | 买入 | |
|
|
ADL5562ACPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 3.6V 16-Pin LFCSP EP T/R | 买入 | |
|
|
ADG734BRUZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPDT 20-Pin TSSOP T/R | 买入 | |
|
|
ADG734BRUZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPDT 20-Pin TSSOP T/R | 买入 | |
|
|
ADP2114ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.75V to 5.5V Synchronous Step Down Dual-Out 0.8V/1.2V/1.5V/1.8V/2.5V/3.3V/0.6V 2A/2A/3A/1A 32-Pin LFCSP EP T/R | 买入 | |
|
|
ADP150AUJZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R | 买入 | |
|
|
ADP1706ARDZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 1A 8-Pin SOIC N EP T/R | 买入 | |
|
|
ADP150AUJZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin TSOT T/R | 买入 | |
|
|
ADG734BRUZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPDT 20-Pin TSSOP Tube | 买入 | |
|
|
NC7WZ16P6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | 买入 | |
|
|
ADL5562ACPZ-WP | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 3.6V 16-Pin LFCSP EP Tray | 买入 | |
|
|
ADL5562ACPZ-R2 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 3.6V 16-Pin LFCSP EP | 买入 | |