AD6655-150EBZ, Evaluation Board for AD6655ABCPZ-150 IF Diversity Receiver
使用 Analog Devices 的 AD6655ABCPZ-150 的参考设计
Image
1 / 10
相关文件
依据最终产品
- Active Antenna
- Audio
- Broadband Access
- Communications and Telecom
- Consumer Electronics
- Industrial
说明
- AD6655-150EBZ, Evaluation Board for AD6655ABCPZ-150 IF Diversity Receiver. The evaluation board provides all of the support circuitry required to operate the ADC in its various modes and configurations
主要特色
-
Number of Channels2
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD9516-4BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 64-Pin LFCSP EP Tray | 买入 | |
|
|
AD8352ACPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.5V 16-Pin LFCSP EP T/R | 买入 | |
|
|
BNX016-01 | Murata Manufacturing | EMI Filters | EMI Filter LC-Circuit 15A 25VDC PC Pins Thru-Hole Box | 买入 | |
|
|
AD9516-4BCPZ-REEL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 250MHz-IN 2950MHz-OUT 64-Pin LFCSP EP T/R | 买入 | |
|
|
AD8352ACPZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.5V 16-Pin LFCSP EP | 买入 | |
|
|
AD8352ACPZ-WP | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.5V 16-Pin LFCSP EP Tray | 买入 | |
|
|
AD6655ABCPZ-150 | Analog Devices | RF Transceivers | RF Receiver 1.8V 64-Pin LFCSP EP Tray | 买入 | |