AC320004-4, PHY Daughter Board based on LAN9303 Ethernet Switch PHY
使用 Microchip Technology 的 LAN9303-ABZJ 的参考设计
Image
1 / 3
依据最终产品
- Ethernet Control
说明
- AC320004-4, LAN9303 Switch PHY Daughter Board is populated with a high-performance, small-footprint, full-featured 3-port managed LAN9303 Ethernet switch and a 2 port Base-TX MAGJACK connector. It is designed for easy development of RMII Ethernet control applications when plugged into the PIC32 compatible Starter Kits. The LAN9303 Switch PHY Daughter Board (AC320004-4) enables Ethernet communication with the starter kits listed below
主要特色
-
Ethernet Communication Standard10Base-T|100Base-TX
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LAN9303-ABZJ | Microchip Technology | Ethernet Switches | Ethernet Switch 3-Port 100Mbps 56-Pin VQFN EP Tray | 买入 | |