80-000708, MitySOM-5CSx Development Kit supports Altera Cyclone V SoC based on 5CSE-L2-3Y8-RC SOM System on Modules
使用 Critical Link 的 5CSE-L2-3Y8-RC 的参考设计
Image
1 / 5
依据最终产品
- Displays
- Embedded System
- Factory Automation
- Industrial Automation HMI
- Test and Measurement
说明
- 80-000708, MitySOM-5CSx Development Kit supports Altera Cyclone V SoC based modules. The MitySOM-5CSX Development Kit provides all the hardware and software support for system designers to evaluate the Critical Link MitySOM-5CSX System on Module. The MitySOM-5CSX Development Kit comes complete with the MitySOM-5CSX module that meets your project's needs. The MitySOM-5CSX Development Kit includes on-board Debug UART to USB converter, 10/100/1000 GBit Ethernet, Universal Serial Bus (USB 2.0) USB-On-the-Go (OTG) communication interfaces. Full and Partial HSMC connectors are compatible with a wide range of existing add-on cards, dual electrically isolated CAN and PCI-e x4 expansion ports provide a comprehensive set of interface options
主要特色
-
Embedded System TypeSOM
-
Family NameMitySOM-5CSx
-
Core ProcessorARM Cortex-A8
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
KSZ9031RNI | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.2V/3.3V 48-Pin QFN | 买入 | |
|
|
5CSE-L2-3Y8-RC | Critical Link | System on Modules - SOM | Cyclone V SoC module w, 25KLE ALTERA CYCLONE V SOC With 512MB RAM SOM | 买入 | |