71M6533-DB, Demonstration Board for evaluating the 71M6533 device for 3-phase electronic power metering applications
使用 Analog Devices 的 71M6533-IGT 的参考设计
Image
1 / 3
依据最终产品
- Industrial
说明
- 71M6533-DB, Demonstration Board for evaluating the 71M6533 device for 3-phase electronic power metering applications. It incorporates a 71M6533 integrated circuit, peripheral circuitry such as a serial EEPROM, emulator port, and on-board power supply as well as a USB-to-serial adapter that allows a connection to a PC through the USB port. The demo board allows the evaluation of the 71M6533 energy meter chip for measurement accuracy and overall system use
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AT24C256BN-10SU-1.8-T | Microchip Technology | EEPROM | EEPROM Serial-2Wire 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R | 买入 | |
|
|
TL431AIDR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC T/R | 买入 | |
|
|
ECS-.327-12.5-17X-TR | ECS, Inc. International | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R | 买入 | |