64W, -14V, 6.5V, 14V, 50V, 80V AC to DC Multi-Output Power Supply
使用 onsemi 的 KA7805 的参考设计
Image
1 / 1
依据最终产品
- CRT Monitor
说明
- CM-64W-FS6S0765 - 64 Watts for CRT Monitors applications Features Protection functions against over load, over voltage, over current and over temperature
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage-14|6.5|14|50|80 V
-
Output Current0.15@80V|0.3@-14V|0.3@6.5V|0.7@50V|0.8@14V A
-
Output Power64 W
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
PC817X5J000F | Sharp | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Sleeve | 买入 | |