5.5W, 5V, 15V AC to DC Multi-Output Power Supply
使用 STMicroelectronics 的 VIPer12AS 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Power Supplies
说明
- 5.5W Non-Isolated Flyback Converter
主要特色
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Voltage5|15 V
-
Output Current0.2@15V|0.25@5V A
-
Output Power5.5 W
-
Efficiency78 %
-
TopologyFlyback
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
L78M05CDT-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R | 买入 | |
|
|
TS2431ILT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.5V to 24V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
L4931CD50-TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.25A 8-Pin SO N T/R | 买入 | |
|
|
L78L05CD13TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 8-Pin SO N T/R | 买入 | |
|
|
VIPER12ASTR-E | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 66kHz T/R 8-Pin SO N | 买入 | |
|
|
VIPER12AS-E | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 66kHz Tube 8-Pin SO N | 买入 | |