45 to 60W, 12V AC to DC Single Output Power Supply for DVD Player/Recorder
使用 onsemi 的 NCP1337 的参考设计
Image
1 / 1
相关文件
- 1N4937RL SPICE2
- MMSD4148T1 SABER
- 1N4937RL SABER
- MBR160RL SPICE3
- MBR160RL PSPICE
- NTP75N06 SIN
- MMBT3904LT1 LIB Model
- MMBT3904LT1 SIN
- MMSD4148T1 SPICE2
- 1N4937RL PSPICE
- NTP75N06 SPICE3
- NTP75N06 LIB Model
- MMBT3904LT1 SPICE2
- MMSD4148T1 SPICE3
- MBR160RL SPICE2
- MBR160RL SABER
- NTP75N06 SPICE2
- 1N4937RL SPICE3
- TL431 PSPICE
- MMSD4148T1 PSPICE
依据最终产品
- DVD Player/Recorder
- Laptop
- LCD Monitor
- LCD TV
- Notebook
说明
- NCP1337 offers a perfect solution for portable application. This adapter provides effective protection functions such as over-load protection, over-voltage protection, short-circuit protection and brown-out protection
主要特色
-
Conversion TypeAC to DC
-
Input Voltage90 to 265 (AC) V
-
Output Voltage12 V
-
Output Current5 A
-
Output Power45 to 60 W
-
Efficiency88 %
-
TopologyQuasi Resonant
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TL431ACDG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Tube | 买入 | |
|
|
TL431AIDR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R | 买入 | |
|
|
TL431ACLPRAG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 买入 | |
|
|
TL431AIDG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Tube | 买入 | |
|
|
TL431ACDR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R | 买入 | |
|
|
TL431AILPG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag | 买入 | |