4431-T-B1 C 470, EZRadio-PRO Development Kit using Si4431, 470 MHz Separate TX and RX designed for lab testing, good RF performance
使用 Silicon Labs 的 Si4431-B1-FM 的参考设计
Image
1 / 1
依据最终产品
- Gaming and Toys
- Industrial Control
- Remote Control
- Remote Keyless Entry
- Telemetry
- Tire Pressure Monitoring System
- Wireless
说明
- 4431-T-B1 C 470, EZRadio-PRO Development Kit using Si4431, 470 MHz Separate TX and RX designed for lab testing, good RF performance. The RF performance and the critical maximum peak voltage on the output pin strongly depend on the PCB layout as well as the design of the matching networks. for optimal performance, Silicon Labs recommends the use of the PCB layout design hints described in the following sections
主要特色
-
Operating Frequency470 MHz
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SI4431-B1-FM | Silicon Labs | RF Transceivers | RF Transceiver FSK/GFSK/OOK 3V Automotive AEC-Q100 20-Pin QFN EP Tray | 买入 | |
|
|
SI4431-B1-FMR | Silicon Labs | RF Transceivers | RF Transceiver FSK/GFSK/OOK 3V Automotive AEC-Q100 20-Pin QFN EP T/R | 买入 | |