3V, +14 dBm, 2.33 GHz SDARS Active Antenna 2nd Stage Low Noise Amplifier Using the BFP640 SiGe Transistor
使用 Infineon Technologies AG 的 BFP640 的参考设计
Image
1 / 1
依据最终产品
- Wireless
说明
- 3V, +14 dBm, 2.33 GHz SDARS Active Antenna 2nd Stage Low Noise Amplifier Using the BFP640 SiGe Transistor. Silicon-Germanium BFP640 SiGe Low Noise Transistor is shown in an SDARS active antenna LNA application. The BFP640 is targeted for the 2nd stage in a 3 stage SIRIUS LNA chain
主要特色
-
Operating Frequency2320 to 2345 MHz
-
Output Power14 dBm
-
Gain16.9 dB
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
BFP640H6327XTSA1 | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.1V 0.05A 200mW 4-Pin(3+Tab) SOT-343 T/R Automotive AEC-Q101 | 买入 | |
|
|
BFP 640 H6327 | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.1V 0.05A 200mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R | 买入 | |