3 A step-down switching demonstration board based on the L7986A in HSOP8 package
使用 STMicroelectronics 的 L7986A 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Battery Charger
- Car Audio
- DVD Recorder
- Graphics Card
- LCD Monitor
- Printers
- xDSL Modem/DSLAM
说明
- 3A step-down switching demonstration board based on the L7986A in HSOP8 package
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 38 V
-
Output Voltage0.6 to 38 V
-
Output Current3 A
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
L7986ATR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 38V Synchronous Step Down Single-Out 0.6V to 38V 3A 8-Pin HSOP EP T/R | 买入 | |
|
|
L7986A | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 38V Synchronous Step Down Single-Out 0.6V to 38V 3A 8-Pin HSOP EP Tube | 买入 | |