2.5V, 3.3V DC to DC Multi-Output Power Supply
使用 Analog Devices 的 MAX5073ETI+ 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Automotive and Transportation
- Car Radio
- Infotainment
- Instrument Cluster
- Power Over Ethernet
- Satellite Radio
说明
- Dual Buck Converter Operating at Switching Frequency of 2MHz Which Allows Use of Smaller Passive Components and Keeps It Out of AM Band for Automotive Applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 16 V
-
Output Voltage2.5|3.3 V
-
Output Current1@2.5V|2@3.3V A
-
Efficiency71.01@3.3V|73.63@2.5V %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX5073ETI+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 23V Non-Inv/Inv/Step Up/Step Down Dual-Out 0.8V to 28V 2A/1A 28-Pin TQFN EP Tube | 买入 | |
|
|
MAX5073ETI+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 23V Non-Inv/Inv/Step Up/Step Down Dual-Out 0.8V to 28V 2A/1A 28-Pin TQFN EP Tube | 买入 | |