250W Electronic Ballast Lamp Driver for Lighting
使用 STMicroelectronics 的 L6562 的参考设计
Image
1 / 3
依据最终产品
- Electronic Ballast
- Lighting
说明
- Two Stages of Electronic Ballast for a 250W HID Metal Halide Lamp. The Ballast Is Composed of a Boost Converter Power Factor Controller Working In Fixed Off-Time and an Inverter Composed of a Full Bridge that Drives the Lamp at Low Frequency Square Wave
主要特色
-
Output Power250 W
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TS272IPT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual GP 16V 8-Pin TSSOP T/R | 买入 | |
|
|
VIPER12AS-E | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 66kHz Tube 8-Pin SO N | 买入 | |
|
|
TS272IDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual GP 16V 8-Pin SO N T/R | 买入 | |
|
|
TS272CPT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual GP 16V 8-Pin TSSOP T/R | 买入 | |
|
|
TS272CDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual GP 16V 8-Pin SO N T/R | 买入 | |
|
|
LE50CD-TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.425A 8-Pin SO N T/R | 买入 | |