24.45W, 3.3V, 5V, 7V, 12V, 30V AC to DC Multi-Output Power Supply for Set-Top Box
使用 STMicroelectronics 的 L6565 的参考设计
Image
1 / 1
依据最终产品
- Set-Top Box
说明
- 25W Quasi-Resonant Flyback Converter for Set-Top Box Application Using the L6565
主要特色
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Voltage3.3|5|7|12|30 V
-
Output Current0.015@30V|0.5@7V|0.7@12V|1.1@5V|2@3.3V A
-
Output Power24.45 W
-
Efficiency76.9 %
-
TopologyFlyback
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TL431ACDT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SO N T/R | 买入 | |
|
|
E-L6565N | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin Mini-PDIP | 买入 | |
|
|
L6565DTR | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SO N | 买入 | |
|
|
L6565N | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin Mini-PDIP | 买入 | |
|
|
L6565D | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SO N | 买入 | |