1.6kW, 80 Plus Platinum Class, High efficiency Server AC-DC Power Supply Reference Design

使用 Toshiba 的 TLP2767 的参考设计

供应商

Toshiba
  • 应用类别
    电源
  • 产品类别
    交流到直流单输出电源

依据最终产品

  • Industrial Equipments
  • Industrial Power Supply
  • Servers

说明

  • TRD-001-RG-01, Reference Design describes the specification, operating method and performance of the 1.6kW server power supply. This power supply provides 1.6kW power at 12 VDC. The AC input (90 to 264 V) is converted into 12 VDC by a semi-bridgeless PFC circuit and an isolated phase-shift full-bridge (PSFB) circuit. This power supply contains an ORing circuit and can be used for the designing of a power supply that requires an N+1 redundant operation. This power supply is designed to fit in a 1U rack shelf and is suitable for power supply applications of various sizes and purposes, including a general 1U server power supply

主要特色

  • Conversion Type
    AC to DC
  • Input Voltage
    90 to 264 (AC) V
  • Output Voltage
    12 V
  • Output Power
    1600 W
  • Efficiency
    93 %
  • Topology
    Half Bridge- PFC|Full Bridge- Phase Shifted|Oring

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。