16-Bit, 600 kSPS, Low Power Data Acquisition System for High Temperature Environments
使用 Analog Devices 的 AD7981HRMZ 的参考设计
Image
1 / 1
依据最终产品
- Automotive Environment
- Down Hole Drilling
- Environmental Monitoring
- Military and Avionics Imaging
说明
- 16-Bit, 600 kSPS, Low Power Data Acquisition System for High Temperature Environments. A growing number of applications require data acquisition systems that must operate reliably at very high ambient temperature environments, such as downhole oil and gas drilling, avionics and automotive. Circuit is a 16-bit, 600 kSPS successive approximation analog-to-digital converter (ADC) system using devices rated, characterized and guaranteed at 175 C
主要特色
-
ADC Resolution16 Bit
-
ADC Number of Channels1
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8634-KGD-CHIP | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V Die Tray | 买入 | |
|
|
ADR225HFZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin CFPAK Tube | 买入 | |
|
|
AD8634HFZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin CFPAK Tube | 买入 | |
|
|
AD8634HRZN | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube | 买入 | |
|
|
ADR225HRZN | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | 买入 | |
|
|
AD7981HRMZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 600ksps 16-bit Serial 10-Pin MSOP Tube | 买入 | |