12V/2A Output Isolated Fly-back with Secondary Synchronous Rectification Typical Application for PD70101 PD PoE Controller
使用 Microchip Technology 的 PD70101 的参考设计
Image
1 / 1
依据最终产品
- Network Power Supply
- Power Over Ethernet
- Telecom Power Supply
说明
- 12V/2A Output Isolated Fly-back with Secondary Synchronous Rectification Typical Application for PD70101 PD PoE Controller. The PD70101 is integrated Powered Device Interface and PWM controllers for a DC-DC converter used in IEEE802.3af and IEEE802.3at applications. The PD70101 can be used for IEEE802.3af or IEEE802.3at Type 1 applications, while the PD70201 can also be used in IEEE802.3at Type 2 applications