120-LEDs Backlight LED Driver for Digital Picture Frame
使用 onsemi 的 NCP5050 的参考设计
Image
1 / 1
依据最终产品
- Digital Picture Frame
- DVD Player
- GPS Navigation
说明
- Circuit illustrates how the NCP5050 white LED driver can be configured to drive multiple LED strings for LCD backlighting and how to expand the output voltage rating beyond its 20 V rating to drive 6 LED to 10 LEDs in series
主要特色
-
Input Voltage2.7 to 5.5 V
-
Output Voltage35 V
-
Output Current0.072 to 0.24 A
-
Number of Derived Elements120
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM2931AD-5.0G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 8-Pin SOIC N Tube | 买入 | |
|
|
LM2931AD-5.0R2G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 8-Pin SOIC N T/R | 买入 | |