12 V /1 A SMPS wide range demonstration board based on the VIPER26
使用 STMicroelectronics 的 VIPER26LN 的参考设计
Image
1 / 2
依据最终产品
- DVD Player/Recorder
- LED Lighting
- Power Meter
- Set-Top Box
说明
- STEVAL-ISA081V1 is an isolated SMPS capable of delivering a 12W output over a wide input voltage range
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 305 (AC) V
-
Output Voltage3.3|12 V
-
Output Current0.1@3.3V|1@12V A
-
Output Power12 W
-
Efficiency86 %
-
TopologyFlyback
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
L78L33ACZ-AP | STMicroelectronics | Linear Regulators | Standard Regulator Pos 3.3V 0.1A 3-Pin TO-92 T/R | 买入 | |
|
|
L78L33ACD13TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 3.3V 0.1A 8-Pin SO N T/R | 买入 | |
|
|
L78L33ACUTR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 3.3V 0.1A 4-Pin(3+Tab) SOT-89 T/R | 买入 | |
|
|
L78L33ACZ | STMicroelectronics | Linear Regulators | Standard Regulator Pos 3.3V 0.1A 3-Pin TO-92 Bag | 买入 | |
|
|
L78L33ACZTR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 3.3V 0.1A 3-Pin TO-92 T/R | 买入 | |
|
|
VIPER26LN | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 66kHz Tube 7-Pin PDIP | 买入 | |