1.1 to 1.85V DC to DC Single Output Power Supply
使用 Analog Devices 的 MAX1938 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Blade Server
- Cell Basestation
- Desktop PC
- DSL Modem Router
- Laptop
- Notebook
- Servers
- Workstation
说明
- Convert Dual Phase 60A Output Current CPU Core Supply from Latch Off-Mode to Hiccup-Mode Under Short Circuit Condition
主要特色
-
Conversion TypeDC to DC
-
Input Voltage8 to 14 V
-
Output Voltage1.1 to 1.85 V
-
Output Current60 A
-
TopologyBuck
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX4477ASA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC N Tube | 买入 | |
|
|
MAX4477AUA+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±2.75V/5.5V 8-Pin uMAX T/R | 买入 | |
|
|
MAX4477ASA+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC N T/R | 买入 | |
|
|
MAX4477AUA+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±2.75V/5.5V 8-Pin uMAX T/R | 买入 | |
|
|
MAX4477ASA+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC N T/R | 买入 | |
|
|
MAX4477ASA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC N Tube | 买入 | |
|
|
MAX4477AUA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±2.75V/5.5V 8-Pin uMAX Tube | 买入 | |
|
|
MAX4477AUA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±2.75V/5.5V 8-Pin uMAX Tube | 买入 | |