101020639, Grove - 3-Axis Digital Accelerometer ±40g (ADXL357) Evaluation Kit
使用 Seeed Technology Co.,Ltd 的 ADXL357 的参考设计
Image
1 / 4
依据最终产品
- Altitude & Heading Reference System (AHRS)
- Healthcare Monitoring
- Inertial Measurement Unit
- Platform Stabilization
- Robotics
- Seismic
- Tilt Sensing
说明
- 101020639, Grove - 3-Axis Digital Accelerometer ±40g Evaluation Kit based on ADXL357 is a digital output MEMS Accelerometer. This sensor has three different selectable measuring ranges and accuracies: ±10g@51200 LSB/g, ±20g@25600 LSB/g, ±40g@12800 LSB/g. You just need to do little calibration work to get a relatively accurate result. It output all the data via grove I2C port, and the I2C address is also selectable
主要特色
-
Input Signal Amplitude3.3|5 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADXL357BEZ | Analog Devices | Accelerometers | Accelerometer Triple ±10.24g/±20.48g/±40.96g 2.5V 73.6mV/g to 86.4mV/g/36.8mV/g to 43.2mV/g/18.4mV/g to 21.6mV/g 14-Pin CLLCC Tray | 买入 | |
|
|
ADXL357BEZ-RL7 | Analog Devices | Accelerometers | Accelerometer Triple ±10.24g/±20.48g/±40.96g 2.5V 73.6mV/g to 86.4mV/g/36.8mV/g to 43.2mV/g/18.4mV/g to 21.6mV/g 14-Pin CLLCC T/R | 买入 | |