101020637, Grove - 3-Axis Analog Accelerometer ±20g (ADXL356B) Evaluation Kit
使用 Seeed Technology Co.,Ltd 的 ADXL356B 的参考设计
Image
1 / 4
依据最终产品
- Altitude & Heading Reference System (AHRS)
- Healthcare Monitoring
- Inertial Measurement Unit
- Platform Stabilization
- Robotics
- Seismic
- Tilt Sensing
说明
- 101020637, Grove - 3-Axis Analog Accelerometer ±20g Evaluation Kit based on ADXL356B is a analog output MEMS Accelerometer. This sensor has three two selectable measuring ranges: ±10g, ±20g. You just need to do little calibration work to get a relatively accurate result. The On-Board grove port can output two channel analog data: one for Z-axis, one for X/Y-axis. You can choose output the X-axis or Y-axis signal with the on-board switch. Also you can use the 4-pin welding hole to output X/Y/Z axis at the same time. The power consumption of this sensor is extremely low, 150 uA in normal operation mode and even only 21 uA in standby mode. You can switch the operating mode by changing the pad connection on the back
主要特色
-
Input Signal Amplitude3.3|5 V
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADXL356B | Analog Devices | Accelerometers | Accelerometer Triple ±10g/±20g 2.5V 73.6mV/g to 86.4mV/g/36.8mV/g to 43.2mV/g 14-Pin CLLCC T/R | 买入 | |
|
|
ADXL356BEZ-RL | Analog Devices | Accelerometers | Accelerometer Triple ±10g/±20g 2.5V 73.6mV/g to 86.4mV/g/36.8mV/g to 43.2mV/g 14-Pin CLLCC T/R | 买入 | |
|
|
ADXL356BEZ Analog Devices Accelerometer | Analog Devices | Accelerometers | Accelerometer Triple ±10g/±20g 2.5V 73.6mV/g to 86.4mV/g/36.8mV/g to 43.2mV/g 14-Pin CLLCC Tray | 买入 | |