101020632, Grove - 3-Axis Digital Accelerometer ±200g (ADXL372) Evaluation Kit
使用 Seeed Technology Co.,Ltd 的 ADXL372 的参考设计
Image
1 / 4
依据最终产品
- Asset Health Assessment
- Concussion & Head Trauma Detection
- Impact & Shock Detection
- Internet of Things (IoT)
- IoT Edge Nodes
说明
- 101020632, Grove - 3-Axis Digital Accelerometer ±200g Evaluation Kit based on ADXL372 is a ultralow power digital output MEMS Accelerometer, it can provide a 12-bit output at 100 mg/LSB scale factor. The most notable feature of this sensor is its ultra-low power consumption(only 22 uA in measurement mode) and large measurement range(±200g). All the data output via the Grove I2C port, the I2C address is changeable. In order to meet a wider range of measurement needs, the sampling rate can be selected from 400Hz/800Hz/1600Hz/3200Hz/6400Hz, and the bandwidth can be selected from 200Hz/400Hz/800Hz/1600Hz/3200Hz. In addition to being used as an acceleration measurement, you can also use this module to do impact and shock detection
主要特色
-
Input Signal Amplitude3.3|5 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADXL372 | Analog Devices | Accelerometers | Accelerometer Triple ±200g 2.5V 16-Pin LGA T/R | 买入 | |
|
|
ADXL372BCCZ | Analog Devices | Accelerometers | Accelerometer Triple ±200g 2.5V 16-Pin LGA T/R | 买入 | |