101020063, Grove - Loudness Sensor Evaluation Kit is designed to detect the Sound of Environment
使用 Seeed Technology Co.,Ltd 的 LM2904DR 的参考设计
Image
1 / 2
依据最终产品
- Environmental Sound Detection
说明
- 101020063, Grove - Loudness Sensor Evaluation Kit is designed to detect the sound of environment. Based on LM2904 amplifier and a built-in microphone, it amplifies and filters the high frequency signal that received from the microphone, and outputs a positive envelop. This is used for Arduino's signal acquisition. The output value depends on the level of sound input. In order to avoid unnecessary signal disturbances, input signal will go through two times filtering inside the module. There is a screw potentiometer that enables manual adjustments to the output gain
主要特色
-
Input Signal Amplitude3.5 to 10 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM2904DR-JF | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP ±13V/26V 8-Pin SOIC T/R | 买入 | |
|
|
LM2904DR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP ±13V/26V 8-Pin SOIC T/R | 买入 | |