0.8V, 1.7V, 2.4V, 3.3V DC to DC Single Output Power Supply for Backplane Distributed Power
使用 Microchip Technology 的 MCP1612-ADJI/MF 的参考设计
Image
1 / 2
依据最终产品
- Automotive and Transportation
- Backplane Distributed Power
- Cable Modem
- DSL Modem
- Industrial
- Set-Top Box
说明
- MCP1612 is a 1A, 1.4 MHz, fully integrated buck regulator. output voltage is selectable from 0.8V to VIN by use of an external resistor divider. It is available in both 8L-MSOP and 8L-DFN packages
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage0.8|1.7|2.4|3.3 V
-
Output Current0 to 1 A
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MCP1612-ADJI/MF | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 1A 8-Pin DFN EP Tube | 买入 | |