0.8V, 0.9V, 1V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5V DC to DC Single Output Power Supply for Wired Networking
使用 Microchip Technology 的 MIC27600YJL 的参考设计
Image
1 / 1
依据最终产品
- Desktop PC Power Supply
- Distributed Control System
- Graphics Card
- Industrial Gateway - Router
- Printers
- Scanners
- Servers
- Set-Top Box
- Telecom Power Supply
- Wired Networking
说明
- MIC27600 DC/DC regulator operates over an input supply range of 4.5V to 36V and provides a regulated output at up to 7A of output current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 36 V
-
Output Voltage0.8|0.9|1|1.2|1.5|1.8|2.5|3.3|5 V
-
Output Current7 A
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MIC27600YJL-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.8V to 5.5V 7A 28-Pin QFN EP T/R | 买入 | |