| Compliant | |
| EAR99 | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 2.4 | |
| 12 | |
| 4000VAC(Typ) | |
| 1%(Typ) | |
| 5%(Typ) | |
| 60(Max)@230VAC | |
| 1 | |
| 47 to 63 | |
| 8.3(Min) | |
| Interchangeable Blades | |
| Center Positive | |
| White | |
| Cylindrical Female | |
| 5.5x2.1 | |
| No | |
| 100mV(Max) | |
| Over Current|Over Voltage|Short Circuit | |
| 0 | |
| 40 | |
| Box | |
| 70 | |
| Mounting | Plug in |
| Package Height | 34 |
| Package Width | 39 |
| Package Length | 57 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。