CUI Inc 外部插入适配器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Style | Input/Output Type | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Typical Inrush Current - (A) | Maximum Input Current - (A) | Input Frequency - (Hz) | Typical Hold-Up Time - (ms) | Efficiency - (%) | Input Connector Type | Output Connector Polarity | Adapter Color | Power Indicator | Ripple and Noise | Protection | Packaging | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SMI10-5-K-I38
Plug-In Adapter Single-OUT 5V 2A 10W 4-Pin
|
库存
600
从 $5.338 到 $5.459
每个
|
CUI Inc | 外部插入适配器 | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 5 | 2 | 10 | 3000VAC(Typ) | 5%(Typ) | 0.3 | 47 to 63 | 5(Min) | Black | No | 300mV(Max) | Over Current|Over Voltage|Short Circuit | 4 | No | No | No | No | No | EAR99 | No | |||||||||
SDM36-5-UC-P5
Plug-In Adapter Single-OUT 5V 5A 25W Box
|
|
CUI Inc | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 5 | 5 | 25 | 4000VAC(Typ) | 70(Max)@230VAC | 1 | 47 to 63 | IEC 320 C14 | Center Positive | Black | Yes | 80mV(Max) | Over Current|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | ||||||||
SWM6-12-NH-P5
Plug-In Adapter Single-OUT 12V 0.5A 6W
|
|
CUI Inc | 外部插入适配器 | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 12 | 0.5 | 6 | 4000VAC(Typ) | 1%(Typ) | 5%(Typ) | 60(Max)@230VAC | 0.3@230VAC|0.6@115VAC | 47 to 63 | 8.3(Min) | US | Center Positive | Black | No | 240mV(Max) | Over Current|Over Voltage|Short Circuit | No | No | No | No | EAR99 | No | |||||||
SDM50-24-UD-P5
Plug-In Adapter Single-OUT 24V 2.08A 50W Box
|
|
CUI Inc | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 24 | 2.08 | 50 | 1800VAC(Typ) | 1%(Typ) | 5%(Typ) | 160(Max)@230VAC | 2@100VAC | 47 to 63 | 8.3(Min) | IEC 320 C14 | Center Positive | Black | Yes | 360mV(Max) | Over Current|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | |||||
SDI36-48-UD-P5
Plug-In Adapter Single-OUT 48V 0.75A 36W Box
|
|
CUI Inc | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 48 | 0.75 | 36 | 3000VAC(Typ) | 70(Max)@230VAC | 1 | 47 to 63 | IEC 320 C8 | Center Positive | Black | Yes | 480mV(Max) | Over Current|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | Yes | Yes | ||||||||
SDI200G-24-U-P51 | GaN Adapters with High Power Density
CUI’s 160 and 200W adapters offer innovative GaN technology that provides fast, efficient power in a compact package
|
|
CUI Inc | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 24 | 8.3 | 200 | 3000VAC(Typ) | 100(Max)@240VAC | 2.4 | 47 to 63 | IEC 320 C14 | Black | No | 240mV(Max) | Over Current|Over Voltage|Over Temperature|Short Circuit | No | No | No | No | EAR99 | No | No | ||||||||||
SWI24-15-N-P5
Plug-In Adapter Single-OUT 15V 1.6A 24W
|
|
CUI Inc | 外部插入适配器 | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 15 | 1.6 | 24 | 3000VAC(Typ) | 60(Max)@230VAC | 0.58 | 47 to 63 | 10(Min) | North America | Center Positive | Black | No | 150mV(Max) | Over Current|Over Voltage|Short Circuit | No | No | No | No | EAR99 | No | |||||||||
SDM65-15-U-P5
Plug-In Adapter Single-OUT 15V 4.34A 65W Box
|
|
CUI Inc | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 15 | 4.34 | 65 | 4000VAC(Typ) | 80(Max)@240VAC | 1.6 | 47 to 63 | IEC 320 C14 | Center Positive | Black | Yes | 150mV(Max) | Over Current|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | ||||||||
SDM36-5-UCM-P5
Plug-In Adapter Single-OUT 5V 5A 25W Box
|
|
CUI Inc | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 5 | 5 | 25 | 4000VAC(Typ) | 70(Max)@230VAC | 1 | 47 to 63 | IEC 320 C14 | Center Positive | Black | Yes | 80mV(Max) | Over Current|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | ||||||||
SDM65-12-U-P5
Plug-In Adapter Single-OUT 12V 5A 60W Box
|
|
CUI Inc | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 12 | 5 | 60 | 4000VAC(Typ) | 80(Max)@240VAC | 1.6 | 47 to 63 | IEC 320 C14 | Center Positive | Black | Yes | 150mV(Max) | Over Current|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | ||||||||
SWI5-5B-NW-P5
Plug-In Adapter Single-OUT 5V 1.2A 6W Box
|
|
CUI Inc | 外部插入适配器 | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 5 | 1.2 | 6 | 3000VAC(Typ) | 5%(Typ) | 5%(Typ) | 0.2 | 47 to 63 | 5(Min) | North America | Center Positive | White | No | 300mV(Max) | Over Current|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | ||||||
SMI6B-9-4-P6
Plug-In Adapter Single-OUT 9V 0.66A 5.94W Box
|
|
CUI Inc | 外部插入适配器 | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 9 | 0.66 | 5.94 | 3000VAC(Typ) | 5%(Typ) | 5%(Typ) | 0.2 | 47 to 63 | 5(Min) | IEC Male | Center Positive | Black | No | 300mV(Max) | Short Circuit|Over Current | Box | No | No | No | No | EAR99 | No | No | ||||||
SMI6B-5-K-P6R
Plug-In Adapter Single-OUT 5V 1.2A 6W Box
|
|
CUI Inc | 外部插入适配器 | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 5 | 1.2 | 6 | 3000VAC(Typ) | 5%(Typ) | 5%(Typ) | 0.2 | 47 to 63 | 5(Min) | Center Positive | Black | No | 300mV(Max) | Over Current|Short Circuit | Box | No | No | No | No | EAR99 | No | No | |||||||
SMI6B-12-K-P6
Plug-In Adapter Single-OUT 12V 0.5A 6W Box
|
|
CUI Inc | 外部插入适配器 | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 12 | 0.5 | 6 | 3000VAC(Typ) | 5%(Typ) | 5%(Typ) | 0.2 | 47 to 63 | 5(Min) | Center Positive | Black | No | 300mV(Max) | Over Current|Short Circuit | Box | No | No | No | No | EAR99 | No | No | |||||||
SDM120-12-U-P5
Plug-In Adapter Single-OUT 12V 9.16A 110W Box
|
|
CUI Inc | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 12 | 9.16 | 110 | 4000VAC(Typ) | 1% | 5%(Typ) | 120@220VAC | 2 | 47 to 63 | 10(Min) | IEC 320 C14 | Center Positive | Black | Yes | 240mV(Max) | Short Circuit|Over Current|Over Voltage | Box | No | No | No | No | EAR99 | No | No | |||||
SDI65-48-UDC-P5
Plug-In Adapter Single-OUT 48V 1.36A 65W
|
|
CUI Inc | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 48 | 1.36 | 65 | 3000VAC(Typ) | 80(Max)@240VAC | 1.4 | 47 to 63 | North America | Center Positive | Black | Yes | 480mV(Max) | Over Current|Over Voltage|Short Circuit | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
SDI24-15-UD-P6
Plug-In Adapter Single-OUT 15V 1.6A 24W Box
|
|
CUI Inc | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 15 | 1.6 | 24 | 3000VAC(Typ) | 60(Max)@230VAC | 0.58 | 47 to 63 | IEC 320 C8 | Center Positive | Black | No | 150mV(Max) | Over Current|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | Yes | Yes | ||||||||
SDM36-18-UCM-P5
Plug-In Adapter Single-OUT 18V 2A 36W Box
|
|
CUI Inc | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 18 | 2 | 36 | 4000VAC(Typ) | 70(Max)@230VAC | 1 | 47 to 63 | IEC 320 C14 | Center Positive | Black | Yes | 180mV(Max) | Over Current|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | ||||||||
SDM65-24-U-P5
Plug-In Adapter Single-OUT 24V 2.71A 65W Box
|
|
CUI Inc | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 24 | 2.71 | 65 | 4000VAC(Typ) | 80(Max)@240VAC | 1.6 | 47 to 63 | IEC 320 C14 | Center Positive | Black | Yes | 240mV(Max) | Over Current|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | ||||||||
SDI18-24-UDC-P5
Plug-In Adapter Single-OUT 24V 0.8A 19.2W
|
|
CUI Inc | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 24 | 0.8 | 19.2 | 3000VAC(Typ) | 5%(Typ) | 60(Max)@230VAC | 0.48 | 47 to 63 | 10(Min) | IEC 320 C8 | Center Positive | Black | No | 240mV(Max) | Over Current|Over Voltage|Short Circuit | No | No | No | No | No | EAR99 | No | |||||||
SWI24-12-N-P6
Plug-In Adapter Single-OUT 12V 2A 24W
|
|
CUI Inc | 外部插入适配器 | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 12 | 2 | 24 | 3000VAC(Typ) | 60(Max)@230VAC | 0.58 | 47 to 63 | 10(Min) | North America | Center Positive | Black | No | 120mV(Max) | Over Current|Over Voltage|Short Circuit | No | No | No | No | EAR99 | No | |||||||||
SDI24-15-U-P5
Plug-In Adapter Single-OUT 15V 1.6A 24W Box
|
|
CUI Inc | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 15 | 1.6 | 24 | 3000VAC(Typ) | 60(Max)@230VAC | 0.58 | 47 to 63 | IEC 320 C14 | Center Positive | Black | No | 150mV(Max) | Over Current|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | |||||||||
SMI6B-12-K-P5R
Plug-In Adapter Single-OUT 12V 0.5A 6W Box
|
|
CUI Inc | 外部插入适配器 | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 12 | 0.5 | 6 | 3000VAC(Typ) | 5%(Typ) | 5%(Typ) | 0.2 | 47 to 63 | 5(Min) | Center Positive | Black | No | 300mV(Max) | Over Current|Short Circuit | Box | No | No | No | No | EAR99 | No | No | |||||||
SMI6B-15-4-P5
Plug-In Adapter Single-OUT 15V 0.4A 6W Box
|
|
CUI Inc | 外部插入适配器 | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 15 | 0.4 | 6 | 3000VAC(Typ) | 5%(Typ) | 5%(Typ) | 0.2 | 47 to 63 | 5(Min) | IEC Male | Center Positive | Black | No | 300mV(Max) | Over Current|Short Circuit | Box | No | No | No | No | EAR99 | No | No | ||||||
SWI24-12-N-P14
Plug-In Adapter Single-OUT 12V 2A 24W
|
|
CUI Inc | 外部插入适配器 | Regulated | Wall Mount | 1 | 100 to 240 | Fixed | 12 | 2 | 24 | 3000VAC(Typ) | 60(Max)@230VAC | 0.58 | 50|60 | 10(Min) | North America | Center Positive | Black | No | 120mV(Max) | Over Current|Over Voltage|Short Circuit | No | No | No | No | EAR99 | No | No |