| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Tolerance - (%) | Output Connector Type | Ripple and Noise | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Efficiency - (%) | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Typical AC Input Voltage - (V) | Maximum Input Current - (A) | Package Family Name | Input/Output Type | Warranty | Maximum Output Current - (A) | Agency Approvals | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Pin Count | Input Frequency - (Hz) | Number of Outputs | Input Connector Type | Typical DC Input Voltage - (V) | Type | Life Cycle | Power Indicator | Packaging | Load Regulation | Minimum DC Input Voltage - (V) | Output Voltage - (V) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 5 产品: 查看
|
查看数据手册 |
不同的
|
CUI Inc | 交流至直流电源供应器 | 不同的 | ±3(Typ) | Pin Terminal Block | 不同的 | 3000VAC(Typ) | 277 | Fixed | 不同的 | No | 90 | 0.5%(Typ) | 280 | Open Frame | 110|230 | 3.5(Typ) | AC/DC | 2Year | 不同的 | No | Yes with Exemption | 14 | 47 to 63 | 1 | Pin Terminal Block | Regulated | Obsolete | No | 1%(Typ) | 不同的 | |||||||||
VOF-280-36
AC/DC Power Supply Single-OUT 36V 7.78A 280W 14-Pin
|
|
CUI Inc | 交流至直流电源供应器 | AC/DC Power Supply Single-OUT 36V 7.78A 280W 14-Pin | ±3(Typ) | Pin Terminal Block | 360mV(Max) | 3000VAC(Typ) | 277 | Fixed | 90(Typ) | No | 90 | 0.5%(Typ) | 280 | Open Frame | 110|230 | 3.5(Typ) | AC/DC | 2Year | 7.78 | No | Yes with Exemption | 14 | 47 to 63 | 1 | Pin Terminal Block | Regulated | Obsolete | No | 1%(Typ) | 36 | ||||||||||
VOF-280-12
AC/DC Power Supply Single-OUT 12V 23.33A 280W 14-Pin
|
|
CUI Inc | 交流至直流电源供应器 | AC/DC Power Supply Single-OUT 12V 23.33A 280W 14-Pin | ±3(Typ) | Pin Terminal Block | 120mV(Max) | 3000VAC(Typ) | 277 | Fixed | 88(Typ) | No | 90 | 0.5%(Typ) | 280 | Open Frame | 110|230 | 3.5(Typ) | AC/DC | 2Year | 23.33 | No | Yes with Exemption | 14 | 47 to 63 | 1 | Pin Terminal Block | Regulated | Obsolete | No | 1%(Typ) | 12 | ||||||||||
VOF-280-15
AC/DC Power Supply Single-OUT 15V 18.67A 280W 14-Pin
|
|
CUI Inc | 交流至直流电源供应器 | AC/DC Power Supply Single-OUT 15V 18.67A 280W 14-Pin | ±3(Typ) | Pin Terminal Block | 150mV(Max) | 3000VAC(Typ) | 277 | Fixed | 90(Typ) | No | 90 | 0.5%(Typ) | 280 | Open Frame | 110|230 | 3.5(Typ) | AC/DC | 2Year | 18.67 | No | Yes with Exemption | 14 | 47 to 63 | 1 | Pin Terminal Block | Regulated | Obsolete | No | 1%(Typ) | 15 | ||||||||||
VOF-280-48
AC/DC Power Supply Single-OUT 48V 5.84A 280W 14-Pin
|
|
CUI Inc | 交流至直流电源供应器 | AC/DC Power Supply Single-OUT 48V 5.84A 280W 14-Pin | ±3(Typ) | Pin Terminal Block | 480mV(Max) | 3000VAC(Typ) | 277 | Fixed | 91(Typ) | No | 90 | 0.5%(Typ) | 280 | Open Frame | 110|230 | 3.5(Typ) | AC/DC | 2Year | 5.84 | No | Yes with Exemption | 14 | 47 to 63 | 1 | Pin Terminal Block | Regulated | Obsolete | No | 1%(Typ) | 48 | ||||||||||
VOF-280-24
AC/DC Power Supply Single-OUT 24V 11.67A 280W 14-Pin
|
|
CUI Inc | 交流至直流电源供应器 | AC/DC Power Supply Single-OUT 24V 11.67A 280W 14-Pin | ±3(Typ) | Pin Terminal Block | 240mV(Max) | 3000VAC(Typ) | 277 | Fixed | 90(Typ) | No | 90 | 0.5%(Typ) | 280 | Open Frame | 110|230 | 3.5(Typ) | AC/DC | 2Year | 11.67 | No | Yes with Exemption | 14 | 47 to 63 | 1 | Pin Terminal Block | Regulated | Obsolete | No | 1%(Typ) | 24 |