| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 36 | |
| 7.78 | |
| 280 | |
| 90 | |
| 110|230 | |
| 277 | |
| 3000VAC(Typ) | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 3.5(Typ) | |
| 47 to 63 | |
| ±3(Typ) | |
| 90(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 360mV(Max) | |
| No | |
| -20 | |
| 70 | |
| Commercial | |
| 360 | |
| Mounting | Screw |
| Package Height | 36.6 + 3(Max) |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 14 |
| 14 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

