| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Dielectric | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Operating Temperature - (°C) | Failure Rate | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Life Cycle | Size - (mm) | Leakage Current - (uA) | Number of Terminals | Type | Packaging | Lead Diameter - (mm) | AC Rated Voltage - (VAC) | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 194 产品: 查看
|
查看数据手册 |
不同的
|
Nichicon | 塑料薄膜电容器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | ||||||||||||||||||||||
QXP2G334JRPT
Cap Film 0.33uF 400V PP 5% (21 X 11.1 X 18.3mm) Radial 17.5mm 105°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.33uF 400V PP 5% (21 X 11.1 X 18.3mm) Radial 17.5mm 105°C Bulk | 5 | PP | -5 | 18.8(Max) | 400VDC|160VAC | Non Polar | 400 | 17.5 | 21(Max) | 11.1(Max) | Radial | 5% | 0.33uF | Yes | 18.3(Max) | Through Hole | Active | 21 X 11.1 X 18.3 | Bulk | 0.6 | 160 | |||||||||||||||||||||||
QXP2J224JRP7FT
Cap Film 0.22uF 630V PP 5% (26.5 X 9 X 18.3mm) Radial 22.5mm 105°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.22uF 630V PP 5% (26.5 X 9 X 18.3mm) Radial 22.5mm 105°C Bulk | 5 | PP | -5 | 22.3(Max) | 630VDC|200VAC | Non Polar | 630 | 22.5 | 26.5(Max) | 9(Max) | Radial | 5% | 0.22uF | Yes | 18.3(Max) | Through Hole | Active | 26.5 X 9 X 18.3 | Bulk | 0.8 | 200 | |||||||||||||||||||||||
QXP2G155KRPT
Cap Film 1.5uF 400V PP 10%( 31.5 X 14.9 X 25.9mm) Radial 27.5mm 105°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 1.5uF 400V PP 10%( 31.5 X 14.9 X 25.9mm) Radial 27.5mm 105°C Bulk | 10 | PP | -10 | 26.4(Max) | 400VDC|160VAC | Non Polar | 400 | 27.5 | 31.5(Max) | 14.9(Max) | Radial | 10% | 1.5uF | Yes | 25.9(Max) | Through Hole | Active | 31.5 X 14.9 X 25.9 | Bulk | 0.8 | 160 | |||||||||||||||||||||||
QXP2G333KRPT
Cap Film 0.033uF 400V PP 10% (16 X 6.5 X 11.6mm) Radial 12.5mm 105°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.033uF 400V PP 10% (16 X 6.5 X 11.6mm) Radial 12.5mm 105°C Bulk | 10 | PP | -10 | 12.1(Max) | 400VDC|160VAC | Non Polar | 400 | 12.5 | 16(Max) | 6.5(Max) | Radial | 10% | 0.033uF | Yes | 11.6(Max) | Through Hole | Active | 16 X 6.5 X 11.6 | Bulk | 0.6 | 160 | |||||||||||||||||||||||
QXP2K104KRP7FP
Cap Film 0.1uF 800V PP 10% (21 X 9.6 X 18.5mm) Radial 17.5mm 105°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.1uF 800V PP 10% (21 X 9.6 X 18.5mm) Radial 17.5mm 105°C Bulk | 10 | PP | -10 | 22.5(Max) | 800VDC|250VAC | Non Polar | 800 | 17.5 | 21(Max) | 9.6(Max) | Radial | 10% | 0.1uF | Yes | 18.5(Max) | Through Hole | Active | 21 X 9.6 X 18.5 | Bulk | 0.6 | 250 | |||||||||||||||||||||||
QXP2E334JRP7FP
Cap Film 0.33uF 250V PP 5% (21 X 8.5 X 13.6mm) Radial 17.5mm 105°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.33uF 250V PP 5% (21 X 8.5 X 13.6mm) Radial 17.5mm 105°C Bulk | 5 | PP | -5 | 17.6(Max) | 250VDC|125VAC | Non Polar | 250 | 17.5 | 21(Max) | 8.5(Max) | Radial | 5% | 0.33uF | Yes | 13.6(Max) | Through Hole | Active | 21 X 8.5 X 13.6 | Bulk | 0.6 | 125 | |||||||||||||||||||||||
QXP2G104KRP7FP
Cap Film 0.1uF 400V PP 10% (21 X 7.6 X 12.7mm) Radial 17.5mm 105°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.1uF 400V PP 10% (21 X 7.6 X 12.7mm) Radial 17.5mm 105°C Bulk | 10 | PP | -10 | 16.7(Max) | 400VDC|160VAC | Non Polar | 400 | 17.5 | 21(Max) | 7.6(Max) | Radial | 10% | 0.1uF | Yes | 12.7(Max) | Through Hole | Active | 21 X 7.6 X 12.7 | Bulk | 0.6 | 160 | |||||||||||||||||||||||
QXP2G154KRPT
Cap Film 0.15uF 400V PP 10% (21 X 8.6 X 14.3mm) Radial 17.5mm 105°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.15uF 400V PP 10% (21 X 8.6 X 14.3mm) Radial 17.5mm 105°C Bulk | 10 | PP | -10 | 14.8(Max) | 400VDC|160VAC | Non Polar | 400 | 17.5 | 21(Max) | 8.6(Max) | Radial | 10% | 0.15uF | Yes | 14.3(Max) | Through Hole | Active | 21 X 8.6 X 14.3 | Bulk | 0.6 | 160 | |||||||||||||||||||||||
QXP2G223JRPT
Cap Film 0.022uF 400V PP 5% (16 X 5.8 X 10.4mm) Radial 12.5mm 105°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.022uF 400V PP 5% (16 X 5.8 X 10.4mm) Radial 12.5mm 105°C Bulk | 5 | PP | -5 | 10.9(Max) | 400VDC|160VAC | Non Polar | 400 | 12.5 | 16(Max) | 5.8(Max) | Radial | 5% | 0.022uF | Yes | 10.4(Max) | Through Hole | Active | 16 X 5.8 X 10.4 | Bulk | 0.6 | 160 | |||||||||||||||||||||||
|
QXP2G684KRP7FT
Cap Film 0.68uF 400V PP 10% (26.5 X 12.3 X 21.6mm) Radial 22.5mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.68uF 400V PP 10% (26.5 X 12.3 X 21.6mm) Radial 22.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
QXP2J684KRP7FX
Cap Film 0.68uF 630V PP 10% (31.5 X 13.2 X 22.5mm) Radial 27.5mm 105°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.68uF 630V PP 10% (31.5 X 13.2 X 22.5mm) Radial 27.5mm 105°C Bulk | 10 | PP | -10 | 26.5(Max) | 630VDC|200VAC | Non Polar | 630 | 27.5 | 31.5(Max) | 13.2(Max) | Radial | 10% | 0.68uF | Yes | 22.5(Max) | Through Hole | Active | 31.5 X 13.2 X 22.5 | Bulk | 0.8 | 200 | |||||||||||||||||||||||
QXP2E104JRP7FL
Cap Film 0.1uF 250V PP 5% (16 X 6.8 X 11.9mm) Radial 12.5mm 105°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.1uF 250V PP 5% (16 X 6.8 X 11.9mm) Radial 12.5mm 105°C Bulk | 5 | PP | -5 | 15.9(Max) | 250VDC|125VAC | Non Polar | 250 | 12.5 | 16(Max) | 6.8(Max) | Radial | 5% | 0.1uF | Yes | 11.9(Max) | Through Hole | Active | 16 X 6.8 X 11.9 | Bulk | 0.6 | 125 | |||||||||||||||||||||||
QXP2G155JRPT
Cap Film 1.5uF 400V PP 5% (31.5 X 14.9 X 25.9mm) Radial 27.5mm 105°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 1.5uF 400V PP 5% (31.5 X 14.9 X 25.9mm) Radial 27.5mm 105°C Bulk | 5 | PP | -5 | 26.4(Max) | 400VDC|160VAC | Non Polar | 400 | 27.5 | 31.5(Max) | 14.9(Max) | Radial | 5% | 1.5uF | Yes | 25.9(Max) | Through Hole | Active | 31.5 X 14.9 X 25.9 | Bulk | 0.8 | 160 | |||||||||||||||||||||||
QXP2J154JRPT
Cap Film 0.15uF 630V PP 5% (21 X 9.6 X 16.9mm) Radial 17.5mm 105°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.15uF 630V PP 5% (21 X 9.6 X 16.9mm) Radial 17.5mm 105°C Bulk | 5 | PP | -5 | 17.4(Max) | 630VDC|200VAC | Non Polar | 630 | 17.5 | 21(Max) | 9.6(Max) | Radial | 5% | 0.15uF | Yes | 16.9(Max) | Through Hole | Active | 21 X 9.6 X 16.9 | Bulk | 0.6 | 200 | |||||||||||||||||||||||
QXP2G473KRP7FL
Cap Film 0.047uF 400V PP 10% (16 X 7.2 X 12.3mm) Radial 12.5mm 105°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.047uF 400V PP 10% (16 X 7.2 X 12.3mm) Radial 12.5mm 105°C Bulk | 10 | PP | -10 | 16.3(Max) | 400VDC|160VAC | Non Polar | 400 | 12.5 | 16(Max) | 7.2(Max) | Radial | 10% | 0.047uF | Yes | 12.3(Max) | Through Hole | Active | 16 X 7.2 X 12.3 | Bulk | 0.6 | 160 | |||||||||||||||||||||||
QXP2J104KRPT
Cap Film 0.1uF 630V PP 10% (21 X 8.2 X 15.4mm) Radial 17.5mm 105°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.1uF 630V PP 10% (21 X 8.2 X 15.4mm) Radial 17.5mm 105°C Bulk | 10 | PP | -10 | 15.9(Max) | 630VDC|200VAC | Non Polar | 630 | 17.5 | 21(Max) | 8.2(Max) | Radial | 10% | 0.1uF | Yes | 15.4(Max) | Through Hole | Active | 21 X 8.2 X 15.4 | Bulk | 0.6 | 200 | |||||||||||||||||||||||
QXP2K473JRPT
Cap Film 0.047uF 800V PP 5% (21 X 7.5 X 14.8mm) Radial 17.5mm 105°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.047uF 800V PP 5% (21 X 7.5 X 14.8mm) Radial 17.5mm 105°C Bulk | 5 | PP | -5 | 15.3(Max) | 800VDC|250VAC | Non Polar | 800 | 17.5 | 21(Max) | 7.5(Max) | Radial | 5% | 0.047uF | Yes | 14.8(Max) | Through Hole | Active | 21 X 7.5 X 14.8 | Bulk | 0.6 | 250 | |||||||||||||||||||||||
QXP2E224KRP7FP
Cap Film 0.22uF 250V PP 10% (21 X 7.4 X 12.4mm) Radial 17.5mm 105°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.22uF 250V PP 10% (21 X 7.4 X 12.4mm) Radial 17.5mm 105°C Bulk | 10 | PP | -10 | 16.4(Max) | 250VDC|125VAC | Non Polar | 250 | 17.5 | 21(Max) | 7.4(Max) | Radial | 10% | 0.22uF | Yes | 12.4(Max) | Through Hole | Active | 21 X 7.4 X 12.4 | Bulk | 0.6 | 125 | |||||||||||||||||||||||
QXP2K473KRP7FP
Cap Film 0.047uF 800V PP 10% (21 X 7.5 X 14.8mm) Radial 17.5mm 105°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.047uF 800V PP 10% (21 X 7.5 X 14.8mm) Radial 17.5mm 105°C Bulk | 10 | PP | -10 | 18.8(Max) | 800VDC|250VAC | Non Polar | 800 | 17.5 | 21(Max) | 7.5(Max) | Radial | 10% | 0.047uF | Yes | 14.8(Max) | Through Hole | Active | 21 X 7.5 X 14.8 | Bulk | 0.6 | 250 | |||||||||||||||||||||||
QXP2J474JRPT
Cap Film 0.47uF 630V PP 5% (31.5 X 11.1 X 20.4mm) Radial 27.5mm 105°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.47uF 630V PP 5% (31.5 X 11.1 X 20.4mm) Radial 27.5mm 105°C Bulk | 5 | PP | -5 | 20.9(Max) | 630VDC|200VAC | Non Polar | 630 | 27.5 | 31.5(Max) | 11.1(Max) | Radial | 5% | 0.47uF | Yes | 20.4(Max) | Through Hole | Active | 31.5 X 11.1 X 20.4 | Bulk | 0.8 | 200 | |||||||||||||||||||||||
QXP2E335KRPT
Cap Film 3.3uF 250V PP 10% (31.5 X 14.5 X 25.4mm) Radial 27.5mm 105°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 3.3uF 250V PP 10% (31.5 X 14.5 X 25.4mm) Radial 27.5mm 105°C Bulk | 10 | PP | -10 | 25.9(Max) | 250VDC|125VAC | Non Polar | 250 | 27.5 | 31.5(Max) | 14.5(Max) | Radial | 10% | 3.3uF | Yes | 25.4(Max) | Through Hole | Active | 31.5 X 14.5 X 25.4 | Bulk | 0.8 | 125 | |||||||||||||||||||||||
QXP2J224JRPT
Cap Film 0.22uF 630V PP 5% (26.5 X 9 X 18.3mm) Radial 22.5mm 105°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.22uF 630V PP 5% (26.5 X 9 X 18.3mm) Radial 22.5mm 105°C Bulk | 5 | PP | -5 | 18.8(Max) | 630VDC|200VAC | Non Polar | 630 | 22.5 | 26.5(Max) | 9(Max) | Radial | 5% | 0.22uF | Yes | 18.3(Max) | Through Hole | Active | 26.5 X 9 X 18.3 | Bulk | 0.8 | 200 | |||||||||||||||||||||||
QXP2K223JRPT
Cap Film 0.022uF 800V PP 5% (16 X 8 X 13.1mm) Radial 12.5mm 105°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.022uF 800V PP 5% (16 X 8 X 13.1mm) Radial 12.5mm 105°C Bulk | 5 | PP | -5 | 13.6(Max) | 800VDC|250VAC | Non Polar | 800 | 12.5 | 16(Max) | 8(Max) | Radial | 5% | 0.022uF | Yes | 13.1(Max) | Through Hole | Active | 16 X 8 X 13.1 | Bulk | 0.6 | 250 | |||||||||||||||||||||||
QXP2G154JRPT
Cap Film 0.15uF 400V PP 5% (21 X 8.6 X 14.3mm) Radial 17.5mm 105°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.15uF 400V PP 5% (21 X 8.6 X 14.3mm) Radial 17.5mm 105°C Bulk | 5 | PP | -5 | 14.8(Max) | 400VDC|160VAC | Non Polar | 400 | 17.5 | 21(Max) | 8.6(Max) | Radial | 5% | 0.15uF | Yes | 14.3(Max) | Through Hole | Active | 21 X 8.6 X 14.3 | Bulk | 0.6 | 160 | |||||||||||||||||||||||
QXP2G334KRP7FP
Cap Film 0.33uF 400V PP 10% (21 X 11.1 X 18.3mm) Radial 17.5mm 105°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.33uF 400V PP 10% (21 X 11.1 X 18.3mm) Radial 17.5mm 105°C Bulk | 10 | PP | -10 | 22.3(Max) | 400VDC|160VAC | Non Polar | 400 | 17.5 | 21(Max) | 11.1(Max) | Radial | 10% | 0.33uF | Yes | 18.3(Max) | Through Hole | Active | 21 X 11.1 X 18.3 | Bulk | 0.6 | 160 |