NichiconQXP2G155KRPT塑料薄膜电容器
Cap Film 1.5uF 400V PP 10%( 31.5 X 14.9 X 25.9mm) Radial 27.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 1.5uF | |
| 10% | |
| 400VDC|160VAC | |
| PP | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31.5 X 14.9 X 25.9 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 31.5(Max) | |
| 14.9(Max) | |
| 25.9(Max) | |
| 0.8 | |
| 25 | |
| 26.4(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

