| Compliant | |
| EAR99 | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 1 | |
| 24 | |
| 4000VAC(Typ) | |
| 1%(Typ) | |
| 5%(Typ) | |
| 60(Max)@230VAC | |
| 1 | |
| 47 to 63 | |
| 8.3(Min) | |
| IEC 320 C8 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.5 | |
| No | |
| 360mV(Max) | |
| Over Voltage|Short Circuit | |
| 0 | |
| 40 | |
| Box | |
| 200 | |
| Mounting | Desktop |
| Package Height | 31 |
| Package Width | 46 |
| Package Length | 98 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。