| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 18 to 24 | |
| 4000 | |
| 96 | |
| 90VAC to 295VAC|127VDC to 417VDC | |
| 0.95 | |
| 88.5(Typ) | |
| Lead Wire | |
| IP64 | |
| 2Year | |
| -30 | |
| 50 | |
| 520 | |
| Mounting | Screw |
| Package Height | 35 mm |
| Package Width | 70.5 mm |
| Package Length | 200 mm |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Lead Wire |
Ensure optimal performance of your electronic device with the use of this PLN-100-24 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 24 V and maximum output power of 96 W. This part's single output can handle a current up to 4 A. This part has a temperature range of -30 °C to 50 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。