MEAN WELL LED 电源
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Input/Output Type | Number of Outputs | Output Voltage Range - (VDC) | Maximum Output Current - (mA) | Maximum Output Power - (W) | Input Voltage Range | Dimming | Power Factor Correction | Efficiency - (%) | Termination Style | IP Rating | Warranty | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Pin Count | Supplier Package | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HLG-480H-36A
AC/DC LED Power Supply 478.8W Single 7-Pin
|
库存
3
$189.97
每个
|
Mean Well Enterprises | LED 电源 | Constant Current|Constant Voltage | AC/DC | 1 | 18 to 36 | 13300 | 478.8 | 90VAC to 305VAC|127VDC to 431VDC | 0-10V/PWM | 0.98(Min) | 95.5(Typ) | Lead Wire | 7Year | 7 | No | No | No | No | No | EAR99 | No | |||||||
IDPC-45A-1400
AC/DC LED Power Supply 44.8W Single 10-Pin
|
库存
2
$17.30
每个
|
Mean Well Enterprises | LED 电源 | Constant Current | AC/DC | 1 | 19 to 32 | 1400 | 44.8 | 90VAC to 295VAC|127VDC to 417VDC | 0-10V/PWM | 0.95(Min) | 83(Typ) | 3Year | 10 | No | No | No | No | No | EAR99 | No | ||||||||
HVGC-150-350B
AC/DC LED Power Supply 149.8W Single 7-Pin
|
库存
3
$81.73
每个
|
Mean Well Enterprises | LED 电源 | Constant Current | AC/DC | 1 | 42 to 428 | 350 | 149.8 | 180VAC to 528VAC | 0-10V/PWM/Resistor | 0.98(Min) | 91(Typ) | Lead Wire | 5Year | 7 | No | No | No | No | No | EAR99 | No | |||||||
HLG-320H-30A
AC/DC LED Power Supply 321W Single 5-Pin
|
库存
5
$110.03
每个
|
Mean Well Enterprises | LED 电源 | Constant Current|Constant Voltage | AC/DC | 1 | 15 to 30 | 10700 | 321 | 90VAC to 305VAC|127VDC to 431VDC | Analog/Pot | 0.98 | 94.5(Typ) | Lead Wire | 7Year | 5 | No | No | No | No | No | EAR99 | No | |||||||
PCD-16-1050A
AC/DC LED Power Supply 16.8W Single 4-Pin
|
库存
1
从 $7.3528 到 $15.74
每个
|
Mean Well Enterprises | LED 电源 | Constant Current | AC/DC | 1 | 12 to 16 | 1050 | 16.8 | 90VAC to 135VAC | PWM | 0.9(Min) | 80.5(Typ) | Lead Wire | 3Year | 4 | No | No | No | No | No | EAR99 | No | |||||||
XLC-40-H-DA2SN
AC/DC LED Power Supply 40W Single 6-Pin
|
库存
2
从 $20.1139 到 $27.09
每个
|
Mean Well Enterprises | LED 电源 | Constant Power | AC/DC | 1 | 9 to 54 | 1050 | 40(Typ) | 100VAC to 305VAC | DALI | 0.97 | 88(Typ) | 5Year | 6 | No | No | No | EAR99 | No | ||||||||||
HVG-65-30B
AC/DC LED Power Supply 65.1W Single 7-Pin
|
库存
2
$61.99
每个
|
Mean Well Enterprises | LED 电源 | Constant Current|Constant Voltage | AC/DC | 1 | 18 to 30 | 2170 | 65.1 | 180VAC to 528VAC|254VDC to 747VDC | 0-10V/PWM | 0.98(Min) | 89(Typ) | Lead Wire | 5Year | 7 | Unknown | No | No | No | No | EAR99 | No | |||||||
LPC-60-1050
AC/DC LED Power Supply 50.4W Single 4-Pin
|
库存
3
$29.51
每个
|
Mean Well Enterprises | LED 电源 | Constant Current | AC/DC | 1 | 9 to 48 | 1050 | 50.4 | 90VAC to 264VAC|127VDC to 370VDC | PWM | 87(Typ) | Lead Wire | 2Year | 4 | No | Unknown | No | No | No | No | EAR99 | No | |||||||
HVG-320-54A
AC/DC LED Power Supply 324W Single 5-Pin
|
库存
1
$118.98
每个
|
Mean Well Enterprises | LED 电源 | Constant Current|Constant Voltage | AC/DC | 1 | 49 to 58 | 6000 | 324 | 180VAC to 528VAC | Pot | 0.98(Min) | 94.5(Typ) | Lead Wire | 5Year | 5 | No | No | No | EAR99 | No | |||||||||
ELG-240-24B
AC/DC LED Power Supply 240W Single 6-Pin
|
库存
1
$68.54
每个
|
Mean Well Enterprises | LED 电源 | Constant Current|Constant Voltage | AC/DC | 1 | 12 to 24 | 10000 | 240 | 100VAC to 305VAC|142VDC to 431VDC | 0-10V/PWM/Resistor | 0.97(Min) | 92(Typ) | Lead Wire | 5Year | 6 | No | No | No | No | No | EAR99 | No | |||||||
LPV-150-48
AC/DC LED Power Supply 153.6W Single 4-Pin
|
库存
3
$32.99
每个
|
Mean Well Enterprises | LED 电源 | Constant Voltage | AC/DC | 1 | 48(Typ) | 3200 | 153.6 | 180VAC to 305VAC | 90(Typ) | Lead Wire | 2Year | 4 | No | No | No | No | No | EAR99 | No | |||||||||
XBG-100-AB-C
AC/DC LED Power Supply 100W Single 4-Pin
|
库存
3
从 $24.9031 到 $36.90
每个
|
Mean Well Enterprises | LED 电源 | Constant Power | AC/DC | 1 | 27 to 56 | 2780 | 100 | 90VAC to 305VAC|127VDC to 431VDC | 0-10V/PWM/Resistor | 0.97 | 92(Typ) | Lead Wire | 4 | No | EAR99 | No | ||||||||||||
HLG-600H-24B
AC/DC LED Power Supply 600W Single 12-Pin
|
库存
1
$231.35
每个
|
Mean Well Enterprises | LED 电源 | Constant Current|Constant Voltage | AC/DC | 1 | 12 to 24 | 25000 | 600 | 90VAC to 305VAC | 1-10V/PWM/Resistor | 0.98 | 95(Typ) | Lead Wire | 5Year | 12 | No | No | No | No | No | EAR99 | No | |||||||
SLD-150-12
AC/DC LED Power Supply 144W Single 4-Pin
|
库存
12
从 $28.3238 到 $35.10
每个
|
Mean Well Enterprises | LED 电源 | Constant Current|Constant Voltage | AC/DC | 1 | 8.4 to 12 | 12000 | 144 | 120VAC to 305VAC|170VDC to 431VDC | 0.95(Min) | 92(Typ) | PC Pins | 5Year | 4 | No | EAR99 | No | ||||||||||||
SLD-150-24
AC/DC LED Power Supply 151.2W Single 4-Pin
|
库存
10
从 $28.3238 到 $35.10
每个
|
Mean Well Enterprises | LED 电源 | Constant Current|Constant Voltage | AC/DC | 1 | 16.8 to 24 | 6300 | 151.2 | 120VAC to 305VAC|170VDC to 431VDC | 0.95(Min) | 92(Typ) | PC Pins | 5Year | 4 | No | No | No | No | EAR99 | No | |||||||||
HLG-240H-15
AC/DC LED Power Supply 225W Single 5-Pin
|
库存
1
$102.53
每个
|
Mean Well Enterprises | LED 电源 | Constant Current|Constant Voltage | AC/DC | 1 | 7.5 to 15 | 15000 | 225 | 90VAC to 305VAC|127VDC to 431VDC | 0.98 | 90(Typ) | Lead Wire | 7Year | 5 | No | No | No | No | No | EAR99 | No | ||||||||
LDDS-500HW
DC/DC LED Power Supply 45W Single 6-Pin
|
库存
3
$7.353
每个
|
Mean Well Enterprises | LED 电源 | Constant Current | DC/DC | 1 | 2 to 45 | 500 | 45 | 12VDC to 56VDC | 95(Typ) | Lead Wire | 5Year | Box | 6 | No | No | No | No | EAR99 | No | |||||||||
HLG-150H-15A
AC/DC LED Power Supply 150W Single 5-Pin
|
库存
1
$54.86
每个
|
Mean Well Enterprises | LED 电源 | Constant Current|Constant Voltage | AC/DC | 1 | 7.5 to 15 | 10000 | 150 | 90VAC to 305VAC|127VDC to 431VDC | 1-10V/PWM | 0.98(Min) | 92(Typ) | Lead Wire | 7Year | 5 | No | Unknown | No | No | No | No | EAR99 | No | ||||||
XLN-25-H
AC/DC LED Power Supply 25W Single 4-Pin
|
库存
4
从 $14.9144 到 $20.21
每个
|
Mean Well Enterprises | LED 电源 | Constant Power | AC/DC | 1 | 9 to 54 | 700 | 25 | 100VAC to 305VAC|141VDC to 400VDC | DALI | 0.97 | 88(Typ) | Lead Wire | 5Year | 4 | No | No | No | EAR99 | No | |||||||||
HVG-65-24B
AC/DC LED Power Supply 65W Single 7-Pin
|
库存
1
从 $12.8052 到 $62.77
每个
|
Mean Well Enterprises | LED 电源 | Constant Current|Constant Voltage | AC/DC | 1 | 14.4 to 24 | 2710 | 65 | 180VAC to 528VAC|254VDC to 747VDC | 0-10V/PWM | 0.98(Min) | 89(Typ) | Lead Wire | 5Year | 7 | Unknown | No | No | No | No | EAR99 | No | |||||||
APC-16-350
AC/DC LED Power Supply 16.8W Single 4-Pin
|
库存
135
$8.917
每个
|
Mean Well Enterprises | LED 电源 | Constant Current | AC/DC | 1 | 12 to 48 | 350 | 16.8 | 90VAC to 264VAC|127VDC to 370VDC | 84(Typ) | Lead Wire | 2Year | 4 | No | No | No | No | No | EAR99 | No | |||||||||
NPF-120-24
AC/DC LED Power Supply 120W Single 4-Pin
|
库存
1
$46.16
每个
|
Mean Well Enterprises | LED 电源 | Constant Current|Constant Voltage | AC/DC | 1 | 14.4 to 24 | 5000 | 120 | 90VAC to 305VAC | 0.97(Min) | 90.5(Typ) | Lead Wire | 5Year | 4 | No | Unknown | No | No | No | No | EAR99 | No | |||||||
ELG-240-C1400B
AC/DC LED Power Supply 239.4W Single 6-Pin
|
库存
10
$56.73
每个
|
Mean Well Enterprises | LED 电源 | Constant Current | AC/DC | 1 | 86 to 171 | 1400 | 239.4 | 100VAC to 305VAC|142VDC to 431VDC | 0-10V/PWM/Resistor | 0.97(Min) | 93(Typ) | Lead Wire | 5Year | 6 | No | No | No | No | EAR99 | No | ||||||||
HBG-100-48B
AC/DC LED Power Supply 96W Single 7-Pin
|
库存
1
$128.79
每个
|
Mean Well Enterprises | LED 电源 | Constant Current | AC/DC | 1 | 48(Typ) | 2000 | 96 | 90VAC to 305VAC | 1-10V/PWM/Resistor | 0.96(Min) | 91(Typ) | Lead Wire | 5Year | 7 | No | No | No | No | No | EAR99 | No | |||||||
HLG-185H-C1400A
AC/DC LED Power Supply 200.2W Single 5-Pin
|
库存
1
$56.86
每个
|
Mean Well Enterprises | LED 电源 | Constant Current | AC/DC | 1 | 71 to 143 | 1400 | 200.2 | 90VAC to 305VAC|127VDC to 431VDC | Analog/Pot | 0.98(Min) | 94(Typ) | Lead Wire | 5Year | 5 | No | Unknown | No | No | No | No | EAR99 | No |