| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 12 to 18 | |
| 1400 | |
| 25.2 | |
| 90VAC to 295VAC|127VDC to 417VDC | |
| PWM | |
| 0.98(Min) | |
| 84(Typ) | |
| Lead Wire | |
| IP42 | |
| 3Year | |
| -30 | |
| 60 | |
| 190 | |
| Mounting | Screw |
| Package Height | 29.5 mm |
| Package Width | 57 mm |
| Package Length | 84 mm |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Lead Wire |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。